Seco Square Tool Bit Steel (with Cobalt), 4 in

RS Stock No.: 267-1266Brand: SecoManufacturers Part No.: 63002013
brand-logo
View all in Lathe Tools & Kits

Technical Document

Specifications

Brand

Seco

Type

Square Tool Bit

Overall Length

4 in

Diameter

1/2 x 1/2in

Rake Angle

15°

Material

Steel with 11% Cobalt

Country of Origin

Sweden

You may be interested in
RS PRO Square Tool Bit HSS, 4 in M2
AED 130.59Each (ex VAT)

P.O.A.

Seco Square Tool Bit Steel (with Cobalt), 4 in

P.O.A.

Seco Square Tool Bit Steel (with Cobalt), 4 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Square Tool Bit HSS, 4 in M2
AED 130.59Each (ex VAT)

Technical Document

Specifications

Brand

Seco

Type

Square Tool Bit

Overall Length

4 in

Diameter

1/2 x 1/2in

Rake Angle

15°

Material

Steel with 11% Cobalt

Country of Origin

Sweden

You may be interested in
RS PRO Square Tool Bit HSS, 4 in M2
AED 130.59Each (ex VAT)