Black Mailbox, 365 mm x 250mm x 110 mm

RS Stock No.: 187-5365Brand: SecurikeyManufacturers Part No.: BSPB-FRONT250-RK
brand-logo
View all in Mailboxes

Technical Document

Specifications

Model

BSPB-FRONT250-RK

Colour

Black

Height

365 mm

Width

250mm

Depth

110 mm

Weight

2.5kg

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 387.45

AED 387.45 Each (ex VAT)

AED 406.82

AED 406.82 Each (inc. VAT)

Black Mailbox, 365 mm x 250mm x 110 mm

AED 387.45

AED 387.45 Each (ex VAT)

AED 406.82

AED 406.82 Each (inc. VAT)

Black Mailbox, 365 mm x 250mm x 110 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

BSPB-FRONT250-RK

Colour

Black

Height

365 mm

Width

250mm

Depth

110 mm

Weight

2.5kg

Country of Origin

Germany

You may be interested in