Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Securikey Key Cabinet

RS Stock No.: 226-347Brand: SecurikeyManufacturers Part No.: EK1H
brand-logo
View all in Key Accessories

Technical Document

Specifications

Type

Chain, Key Cabinet Box Hammer

Quantity Per Package

1

Product details

Emergency Key Cabinets

Within each box is a single hook, ideal for the storage of a small number of keys on one keyring, for example.

1.5mm steel cabinet with glass or solid front
High visibility red gloss finish
Single hanging hook inside
Cabinet Dimensions 150x122x35mm
Hammer & chain sold separately (Stock No. 226-347)
Replacement glass available (Pack of 5) Dimensions 116 x 61 x 2mm (Stock No. 218-769)

116 x 61 x 2mm

Supplied with

Security lock and 2 keys

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Securikey Key Cabinet

P.O.A.

Securikey Key Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Chain, Key Cabinet Box Hammer

Quantity Per Package

1

Product details

Emergency Key Cabinets

Within each box is a single hook, ideal for the storage of a small number of keys on one keyring, for example.

1.5mm steel cabinet with glass or solid front
High visibility red gloss finish
Single hanging hook inside
Cabinet Dimensions 150x122x35mm
Hammer & chain sold separately (Stock No. 226-347)
Replacement glass available (Pack of 5) Dimensions 116 x 61 x 2mm (Stock No. 218-769)

116 x 61 x 2mm

Supplied with

Security lock and 2 keys

You may be interested in