Technical Document
Specifications
Brand
SecurikeyCabinet Type
Padlock Cabinet
Capacity
50
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
140 mm
Height
550 mm
Width
380mm
Country of Origin
Germany
Product details
Padlock & Key Cabinets
Designed to store padlocks and keys used for the isolation of plant machinery. Hooks are longer and staggered to accommodate long shackle padlocks
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys
AED 2,227.89
AED 2,227.89 Each (ex VAT)
AED 2,339.28
AED 2,339.28 Each (inc. VAT)
1
AED 2,227.89
AED 2,227.89 Each (ex VAT)
AED 2,339.28
AED 2,339.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SecurikeyCabinet Type
Padlock Cabinet
Capacity
50
Material
Steel
Cabinet Access Type
Key Lock
Mounting Type
Wall Mounted
Colour
Grey
Depth
140 mm
Height
550 mm
Width
380mm
Country of Origin
Germany
Product details
Padlock & Key Cabinets
Designed to store padlocks and keys used for the isolation of plant machinery. Hooks are longer and staggered to accommodate long shackle padlocks
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish
Supplied with
Security lock and 2 keys