Securikey Retractable Key Chain

RS Stock No.: 681-6716Brand: SecurikeyManufacturers Part No.: RSP
brand-logo
View all in Key Accessories

Technical Document

Specifications

Type

Key Reel

Quantity Per Package

1

Country of Origin

United States

Product details

Self-retracting Keyreel - Spinner Fitting

Stainless steel casing with 600mm of stainless steel chain
Spinner fixing allows the key reel to operate at any angle and can be removed from the spring clip fixing holder, when not in use
Helps prevent misplaced or lost keys
Easy to clip-on
Ideal for carrying small hand tools
Allows keys to be used at arms length

You may be interested in
RS PRO Retractable Key Chain
AED 161.24Each (ex VAT)

AED 163.48

AED 163.48 Each (ex VAT)

AED 171.65

AED 171.65 Each (inc. VAT)

Securikey Retractable Key Chain

AED 163.48

AED 163.48 Each (ex VAT)

AED 171.65

AED 171.65 Each (inc. VAT)

Securikey Retractable Key Chain

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Retractable Key Chain
AED 161.24Each (ex VAT)

Technical Document

Specifications

Type

Key Reel

Quantity Per Package

1

Country of Origin

United States

Product details

Self-retracting Keyreel - Spinner Fitting

Stainless steel casing with 600mm of stainless steel chain
Spinner fixing allows the key reel to operate at any angle and can be removed from the spring clip fixing holder, when not in use
Helps prevent misplaced or lost keys
Easy to clip-on
Ideal for carrying small hand tools
Allows keys to be used at arms length

You may be interested in
RS PRO Retractable Key Chain
AED 161.24Each (ex VAT)