Securikey Key Cabinet 20

RS Stock No.: 219-835Brand: Securikey
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

260 mm

Width

185mm

Country of Origin

Germany

Product details

Portable Key Cabinets

Strong steel cabinet with robust carrying handle. Ideal for mobile patrols and security guard applications.

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Rottner Comsafe Key Cabinet 20
AED 300.37Each (ex VAT)
Stock information temporarily unavailable.

AED 419.06

AED 419.06 Each (ex VAT)

AED 440.01

AED 440.01 Each (inc. VAT)

Securikey Key Cabinet 20

AED 419.06

AED 419.06 Each (ex VAT)

AED 440.01

AED 440.01 Each (inc. VAT)

Securikey Key Cabinet 20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Rottner Comsafe Key Cabinet 20
AED 300.37Each (ex VAT)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

20

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

260 mm

Width

185mm

Country of Origin

Germany

Product details

Portable Key Cabinets

Strong steel cabinet with robust carrying handle. Ideal for mobile patrols and security guard applications.

1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Security lock and 2 keys

You may be interested in
Rottner Comsafe Key Cabinet 20
AED 300.37Each (ex VAT)