Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Securikey 67L Safe

RS Stock No.: 187-9487Brand: SecurikeyManufacturers Part No.: SFMV-2ZE-S-S2
brand-logo
View all in Safes

Technical Document

Specifications

Capacity

67L

Lock Type

Electronic

Interior Light

Yes

Height

532 mm

Width

374mm

Depth

425 mm

Weight

52kg

Country of Origin

China

Stock information temporarily unavailable.

AED 4,764.06

AED 4,764.06 Each (ex VAT)

AED 5,002.26

AED 5,002.26 Each (inc. VAT)

Securikey 67L Safe

AED 4,764.06

AED 4,764.06 Each (ex VAT)

AED 5,002.26

AED 5,002.26 Each (inc. VAT)

Securikey 67L Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

67L

Lock Type

Electronic

Interior Light

Yes

Height

532 mm

Width

374mm

Depth

425 mm

Weight

52kg

Country of Origin

China