Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeed Studio Intelligent Gateway

RS Stock No.: 238-5393Brand: Seeed StudioManufacturers Part No.: 102991155Distrelec Article No.: 30215421
brand-logo
View all in IoT Gateways

Technical Document

Specifications

CPU Technology

ARM Cortex A8

System Memory Capacity

8GB

System Memory Type

DDR3 RAM

Number of COM Ports

2

COM Port Speed

100

Communication Protocol

Ethernet, LoRa

Media Interfaces

RJ45

COM Port Type

Ethernet RJ45

Mass Storage

eMMc

Operating Systems

Debian

Operating Temperature

-40 → 70°C

Voltage Rating

12 V

Distrelec Product Id

30215421

Country of Origin

China

Stock information temporarily unavailable.

AED 2,174.23

AED 2,174.23 Each (ex VAT)

AED 2,282.94

AED 2,282.94 Each (inc. VAT)

Seeed Studio Intelligent Gateway

AED 2,174.23

AED 2,174.23 Each (ex VAT)

AED 2,282.94

AED 2,282.94 Each (inc. VAT)

Seeed Studio Intelligent Gateway
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

CPU Technology

ARM Cortex A8

System Memory Capacity

8GB

System Memory Type

DDR3 RAM

Number of COM Ports

2

COM Port Speed

100

Communication Protocol

Ethernet, LoRa

Media Interfaces

RJ45

COM Port Type

Ethernet RJ45

Mass Storage

eMMc

Operating Systems

Debian

Operating Temperature

-40 → 70°C

Voltage Rating

12 V

Distrelec Product Id

30215421

Country of Origin

China