Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 16 GB, 4

RS Stock No.: 285-6821Brand: Seeed StudioManufacturers Part No.: 110061362
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Series

reComputer industrial

Supply Voltage

12 V

Bus Type

PCIe

Port Type

Ethernet

Dimensions

69.6 x 45 mm

Maximum Power Consumption

25W

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

DDR4

Country of Origin

China

Stock information temporarily unavailable.

AED 1,086.70

AED 1,086.70 Each (ex VAT)

AED 1,141.03

AED 1,141.03 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 16 GB, 4

AED 1,086.70

AED 1,086.70 Each (ex VAT)

AED 1,141.03

AED 1,141.03 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 16 GB, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Series

reComputer industrial

Supply Voltage

12 V

Bus Type

PCIe

Port Type

Ethernet

Dimensions

69.6 x 45 mm

Maximum Power Consumption

25W

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

DDR4

Country of Origin

China