Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 16 GB, 4

RS Stock No.: 285-6822Brand: Seeed StudioManufacturers Part No.: 110061441Distrelec Article No.: 30372792
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Series

reComputer industrial

Supply Voltage

12 V

Bus Type

USB

Port Type

Ethernet

Dimensions

69.6 x 45 mm

Maximum Power Consumption

25W

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

DDR4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30372792

Country of Origin

China

Stock information temporarily unavailable.

AED 1,421.15

AED 1,421.15 Each (ex VAT)

AED 1,492.21

AED 1,492.21 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 16 GB, 4

AED 1,421.15

AED 1,421.15 Each (ex VAT)

AED 1,492.21

AED 1,492.21 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, 25W, ARM Cortex 16 GB, 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

4

Series

reComputer industrial

Supply Voltage

12 V

Bus Type

USB

Port Type

Ethernet

Dimensions

69.6 x 45 mm

Maximum Power Consumption

25W

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

DDR4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30372792

Country of Origin

China