Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seeed Studio 0.5W Kit solar panel

RS Stock No.: 179-3740Brand: Seeed StudioManufacturers Part No.: 313070004Distrelec Article No.: 30118363
brand-logo
View all in Solar Panels

Technical Document

Specifications

Power Rating

0.5W

Open Circuit Voltage

8.2V

Type

Solar Panel Kit

Dimensions

70 x 55 x 3mm

Depth

3mm

Length

70mm

Width

55mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 17.54

AED 17.54 Each (ex VAT)

AED 18.42

AED 18.42 Each (inc. VAT)

Seeed Studio 0.5W Kit solar panel

AED 17.54

AED 17.54 Each (ex VAT)

AED 18.42

AED 18.42 Each (inc. VAT)

Seeed Studio 0.5W Kit solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

0.5W

Open Circuit Voltage

8.2V

Type

Solar Panel Kit

Dimensions

70 x 55 x 3mm

Depth

3mm

Length

70mm

Width

55mm

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Country of Origin

China