Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Seeit INFINITY-UNLIMITE, Smart Card Programmer for AVR Series Microcontrollers, PIC Series

RS Stock No.: 772-3066Brand: SeeitManufacturers Part No.: INFINITY-UNLIMITE
brand-logo
View all in Chip Programmers

Technical Document

Specifications

Brand

Seeit

Accessory Type

Smart Card Programmer

For Use With

AVR Series Microcontrollers, PIC Series

Interface

USB 2.0

Programmer Name

INFINITY-UNLIMITE

Memory Type Programmed

EEPROM

Country of Origin

Denmark

Product details

INFINITY-UNLIMITE, Universal and Evolutional Smartcard Programmer on USB

The Infinity-USB-Unlimited is an evolutional smartcard programmer supported by the full-speed USB 2.0. It is equipped with two ISO7816 and Micro-SIM connectors allowing it to accept both smartcard formats. It also enables the user to program all of the most common PIC and ATMEL microcontroller based smartcards and high security cards such as Titanium, Platinum, Knot, OPOS, etc. Its USB interface also emulates the serial Phoenix and Smartmouse modes to program smartcards based on the Phoenix mode. The Flash microcontroller which runs this programmer can be automatically updated while the software is loading. A development kit with example programs in different languages is also delivered with the product allowing the user to develop smartcard applications by him/her. Moreover, the oscillator frequency can be programmed from 0.1MHz to 100MHz including 3.58MHz and 6.00MHz frequencies. This programmer supports smartcards in 3.3V-5V and operates under Windows 98/2000/ME/XP/Vista/Windows 7 (32-bit and 64-bit).

Software

Software to program smartcards
Software to edit mobile phone SIM cards
Software to use the programmer as an access key to a computer
Connection on USB port
Operates with Windows 98/ME/2000/XP/Vista/Windows 7 (32-bit and 64-bit)

Kit Contents

Smartcard Programmer
USB cable
CD-ROM software

List of Supported Cards

Wafercard (16C84, 16F84, 16F84A)
Goldcard (16F84/16F84A + 24C16)
Silvercard (16F876/16F877 + 24C64)
Greencard (16F876/16F877 + 24C128)
Greencard2 (16F876/16F877 + 24C256)
Bluecard (16F84A + 24C64)
Emeraldcard (16F628 + 24C64)
Canarycard (16F628 + 24C16)
Singlepic (16F876, 16F627, 16F628).
Jupitercard (AT90S2343 + 24C16)
Jupitercard2 (AT90S8535 + 24C64)
Funcard ATmega161 (ATmega161 + 24C64)
Funcard ATmega163 (ATmega163 + 24C256)
BlackCard (ATmega128 + 24C256)
Funcard ATmega8515 (ATmega8515 + 24C256)
Funcard/Funcard2 (AT90S8515 + 24C64)
Funcard3/Prussiancard (AT90S8515 + 24C128)
Funcard4/Prussiancard2 (AT90S8515 + 24C256)
Funcard5/Prussiancard3 (AT90S8515 + 24C512)
Funcard6/Prussiancard4 (AT90S8515 + 24C1024)
Funcard7/Prussiancard5 (AT90S8515 + 2 x 24C1024)
OposCard (AT90SC6464C)
TitaniumCard (AT90SC3232C)
TitaniumCard-2 (AT90SC6464C)
TitanCard-2
M2Card (AT90SC6464C)
PlatinumCard (AT90SC6464C)
KnotCard (AT90SC6464C)
KnotCard-2
BasicCard 4.5D (AT90SC3232C)
DragonLoaderCard-PIC (PIC16F84A + 2 x 24C1024)
DragonLoaderCard-AVR (AT90S8515 + 2 x 24C1024)

PC Based Programmers

Stock information temporarily unavailable.

AED 555.27

AED 555.27 Each (ex VAT)

AED 583.03

AED 583.03 Each (inc. VAT)

Seeit INFINITY-UNLIMITE, Smart Card Programmer for AVR Series Microcontrollers, PIC Series

AED 555.27

AED 555.27 Each (ex VAT)

AED 583.03

AED 583.03 Each (inc. VAT)

Seeit INFINITY-UNLIMITE, Smart Card Programmer for AVR Series Microcontrollers, PIC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seeit

Accessory Type

Smart Card Programmer

For Use With

AVR Series Microcontrollers, PIC Series

Interface

USB 2.0

Programmer Name

INFINITY-UNLIMITE

Memory Type Programmed

EEPROM

Country of Origin

Denmark

Product details

INFINITY-UNLIMITE, Universal and Evolutional Smartcard Programmer on USB

The Infinity-USB-Unlimited is an evolutional smartcard programmer supported by the full-speed USB 2.0. It is equipped with two ISO7816 and Micro-SIM connectors allowing it to accept both smartcard formats. It also enables the user to program all of the most common PIC and ATMEL microcontroller based smartcards and high security cards such as Titanium, Platinum, Knot, OPOS, etc. Its USB interface also emulates the serial Phoenix and Smartmouse modes to program smartcards based on the Phoenix mode. The Flash microcontroller which runs this programmer can be automatically updated while the software is loading. A development kit with example programs in different languages is also delivered with the product allowing the user to develop smartcard applications by him/her. Moreover, the oscillator frequency can be programmed from 0.1MHz to 100MHz including 3.58MHz and 6.00MHz frequencies. This programmer supports smartcards in 3.3V-5V and operates under Windows 98/2000/ME/XP/Vista/Windows 7 (32-bit and 64-bit).

Software

Software to program smartcards
Software to edit mobile phone SIM cards
Software to use the programmer as an access key to a computer
Connection on USB port
Operates with Windows 98/ME/2000/XP/Vista/Windows 7 (32-bit and 64-bit)

Kit Contents

Smartcard Programmer
USB cable
CD-ROM software

List of Supported Cards

Wafercard (16C84, 16F84, 16F84A)
Goldcard (16F84/16F84A + 24C16)
Silvercard (16F876/16F877 + 24C64)
Greencard (16F876/16F877 + 24C128)
Greencard2 (16F876/16F877 + 24C256)
Bluecard (16F84A + 24C64)
Emeraldcard (16F628 + 24C64)
Canarycard (16F628 + 24C16)
Singlepic (16F876, 16F627, 16F628).
Jupitercard (AT90S2343 + 24C16)
Jupitercard2 (AT90S8535 + 24C64)
Funcard ATmega161 (ATmega161 + 24C64)
Funcard ATmega163 (ATmega163 + 24C256)
BlackCard (ATmega128 + 24C256)
Funcard ATmega8515 (ATmega8515 + 24C256)
Funcard/Funcard2 (AT90S8515 + 24C64)
Funcard3/Prussiancard (AT90S8515 + 24C128)
Funcard4/Prussiancard2 (AT90S8515 + 24C256)
Funcard5/Prussiancard3 (AT90S8515 + 24C512)
Funcard6/Prussiancard4 (AT90S8515 + 24C1024)
Funcard7/Prussiancard5 (AT90S8515 + 2 x 24C1024)
OposCard (AT90SC6464C)
TitaniumCard (AT90SC3232C)
TitaniumCard-2 (AT90SC6464C)
TitanCard-2
M2Card (AT90SC6464C)
PlatinumCard (AT90SC6464C)
KnotCard (AT90SC6464C)
KnotCard-2
BasicCard 4.5D (AT90SC3232C)
DragonLoaderCard-PIC (PIC16F84A + 2 x 24C1024)
DragonLoaderCard-AVR (AT90S8515 + 2 x 24C1024)

PC Based Programmers