Technical Document
Specifications
Brand
SeeitAccessory Type
Mounting Bracket Kit
For Use With
Solar Panel
Roof Type
Flat
Material
ABS
Dimensions
550 x 90 x 65mm
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
China
AED 461.75
AED 461.75 Each (ex VAT)
AED 484.84
AED 484.84 Each (inc. VAT)
1
AED 461.75
AED 461.75 Each (ex VAT)
AED 484.84
AED 484.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeeitAccessory Type
Mounting Bracket Kit
For Use With
Solar Panel
Roof Type
Flat
Material
ABS
Dimensions
550 x 90 x 65mm
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
China