Technical Document
Specifications
Brand
SeeitModel Number
TM-91
Radiation Type
Beta Rays, Gamma Rays, X Rays
Sample Rate
20s
Accuracy
±15 %
Power Source
Battery
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
TM-91 Radiation Meter, SEEIT
The TM-91N radiation monitor is the survey meter in measuring the Gamma, Beta, X-Ray radiation with Geiger-Mueller tube. It is useful in monitoring the environment home safety, nuclear, medical, mining and metal industries. It is also ideal for the border control, customs and goods inspections. Measurements are displayed on a LCD monitor with low and alarm settings. The measurement can be displayed in μSiever/h or μRem/h with a range of 0,5 μS/h to 1400 μS/h or 50μRem/h to 140000 μRem/h. It is an excellent device, high sensitivity, for living environments or industrial environments.
Measurement : Gamma, Beta, X-Ray.
Units : MicroSiever/h (μS/h) or MicroRem/h (μRem/h).
Range : 0,5μS/h to 1400μS/h or 50μRem/h to 140000μRem/h.
Accuracy : 20% with resolution of 0,01μS/h or 1μRem/h, (Cesium 137).
Energy dependency : 30KeV to 1,3 Mev.
Display : 3-1/2 digits with LCD display.
Simple rate : 10 seconds (<20μS/h) and 1 second (>20μS/h).
Alarm setting : 0,50μS/h to 20 μS/h, (adjustable). Low battery indication.
Auto power off : 0 to 60 mn, (adjustable). 0 disable auto power of.
Battery life : approximate 50 hours.
Operation temperature : +5°C to +40°C. Humidity: 0% to 80% RH.
Storage temperature : -10°C to +50°C. Humidity: 0% to 70% RH.
Hardware & Electrical specifications
Dimensions device : 143 x 74 x 34mm. Weight : 175g.
Dimensions package : 200 x 120 x 67mm. Weight : 350g.
With 1 alkaline battery 9V type 6F22 (include).
AED 3,565.01
AED 3,565.01 1 Box of 1 (ex VAT)
AED 3,743.26
AED 3,743.26 1 Box of 1 (inc. VAT)
1
AED 3,565.01
AED 3,565.01 1 Box of 1 (ex VAT)
AED 3,743.26
AED 3,743.26 1 Box of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SeeitModel Number
TM-91
Radiation Type
Beta Rays, Gamma Rays, X Rays
Sample Rate
20s
Accuracy
±15 %
Power Source
Battery
Battery Type
9V
Country of Origin
Taiwan, Province Of China
Product details
TM-91 Radiation Meter, SEEIT
The TM-91N radiation monitor is the survey meter in measuring the Gamma, Beta, X-Ray radiation with Geiger-Mueller tube. It is useful in monitoring the environment home safety, nuclear, medical, mining and metal industries. It is also ideal for the border control, customs and goods inspections. Measurements are displayed on a LCD monitor with low and alarm settings. The measurement can be displayed in μSiever/h or μRem/h with a range of 0,5 μS/h to 1400 μS/h or 50μRem/h to 140000 μRem/h. It is an excellent device, high sensitivity, for living environments or industrial environments.
Measurement : Gamma, Beta, X-Ray.
Units : MicroSiever/h (μS/h) or MicroRem/h (μRem/h).
Range : 0,5μS/h to 1400μS/h or 50μRem/h to 140000μRem/h.
Accuracy : 20% with resolution of 0,01μS/h or 1μRem/h, (Cesium 137).
Energy dependency : 30KeV to 1,3 Mev.
Display : 3-1/2 digits with LCD display.
Simple rate : 10 seconds (<20μS/h) and 1 second (>20μS/h).
Alarm setting : 0,50μS/h to 20 μS/h, (adjustable). Low battery indication.
Auto power off : 0 to 60 mn, (adjustable). 0 disable auto power of.
Battery life : approximate 50 hours.
Operation temperature : +5°C to +40°C. Humidity: 0% to 80% RH.
Storage temperature : -10°C to +50°C. Humidity: 0% to 70% RH.
Hardware & Electrical specifications
Dimensions device : 143 x 74 x 34mm. Weight : 175g.
Dimensions package : 200 x 120 x 67mm. Weight : 350g.
With 1 alkaline battery 9V type 6F22 (include).