SEEREP 200 W LED High/Low Bay Lighting

RS Stock No.: 288-851Brand: SEEREPManufacturers Part No.: LD4HB200G
brand-logo
View all in Low Bay & High Bay Lighting

Technical Document

Specifications

Brand

SEEREP

Type

High Bay

Lamp Type

LED

Wattage

200 W

Voltage Rating

240 V

Luminosity

26000 lm

Dimmable

No

Country of Origin

China

Stock information temporarily unavailable.

AED 648.69

AED 648.69 Each (ex VAT)

AED 681.12

AED 681.12 Each (inc. VAT)

SEEREP 200 W LED High/Low Bay Lighting

AED 648.69

AED 648.69 Each (ex VAT)

AED 681.12

AED 681.12 Each (inc. VAT)

SEEREP 200 W LED High/Low Bay Lighting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SEEREP

Type

High Bay

Lamp Type

LED

Wattage

200 W

Voltage Rating

240 V

Luminosity

26000 lm

Dimmable

No

Country of Origin

China