Technical Document
Specifications
Brand
SEEREPLamp Base
E14
Wattage
3.8 W
Colour Temperature
4000K
Series
WLH2008
Incandescent Equivalent Wattage
60W
Dimmable
No
Lamp Shape
Candle
Colour Tone
Cool White
Better World Verification
Energy Efficiency Rating A
Better World Product (Find out more)
Yes
Country of Origin
China
AED 41.37
AED 41.37 Each (ex VAT)
AED 43.44
AED 43.44 Each (inc. VAT)
1
AED 41.37
AED 41.37 Each (ex VAT)
AED 43.44
AED 43.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SEEREPLamp Base
E14
Wattage
3.8 W
Colour Temperature
4000K
Series
WLH2008
Incandescent Equivalent Wattage
60W
Dimmable
No
Lamp Shape
Candle
Colour Tone
Cool White
Better World Verification
Energy Efficiency Rating A
Better World Product (Find out more)
Yes
Country of Origin
China