Technical Document
Specifications
Brand
SeframNumber Of Input Channels
2
Sampling Rate
1Msps
Resolution
14 bits
Connectivity
Ethernet, USB
On Board Memory
32000MB
Power Source
Battery, Mains
Input Type
Analogue, Digital
Output Type
Digital
Battery Type
Li-Ion
Battery Life
4 h, 9 h
Weight
2.5kg
Height
105mm
Minimum Operating Temperature
0°C
Width
210mm
Length
295mm
Model Number p
DAS30
Maximum Operating Temperature
+40°C
Country of Origin
France
AED 17,176.90
AED 17,176.90 Each (ex VAT)
AED 18,035.74
AED 18,035.74 Each (inc. VAT)
1
AED 17,176.90
AED 17,176.90 Each (ex VAT)
AED 18,035.74
AED 18,035.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeframNumber Of Input Channels
2
Sampling Rate
1Msps
Resolution
14 bits
Connectivity
Ethernet, USB
On Board Memory
32000MB
Power Source
Battery, Mains
Input Type
Analogue, Digital
Output Type
Digital
Battery Type
Li-Ion
Battery Life
4 h, 9 h
Weight
2.5kg
Height
105mm
Minimum Operating Temperature
0°C
Width
210mm
Length
295mm
Model Number p
DAS30
Maximum Operating Temperature
+40°C
Country of Origin
France