Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sefram DAS30 Data Acquisition System, 2 Channel(s), Ethernet, USB, 1Msps, 14 bits

RS Stock No.: 241-2209Brand: SeframManufacturers Part No.: DAS30Z
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Brand

Sefram

Number Of Input Channels

2

Sampling Rate

1Msps

Resolution

14 bits

Connectivity

Ethernet, USB

On Board Memory

32000MB

Power Source

Battery, Mains

Input Type

Analogue, Digital

Output Type

Digital

Battery Type

Li-Ion

Battery Life

4 h, 9 h

Weight

2.5kg

Height

105mm

Minimum Operating Temperature

0°C

Width

210mm

Length

295mm

Model Number p

DAS30

Maximum Operating Temperature

+40°C

Country of Origin

France

Stock information temporarily unavailable.

AED 16,987.48

AED 16,987.48 Each (ex VAT)

AED 17,836.85

AED 17,836.85 Each (inc. VAT)

Sefram DAS30 Data Acquisition System, 2 Channel(s), Ethernet, USB, 1Msps, 14 bits

AED 16,987.48

AED 16,987.48 Each (ex VAT)

AED 17,836.85

AED 17,836.85 Each (inc. VAT)

Sefram DAS30 Data Acquisition System, 2 Channel(s), Ethernet, USB, 1Msps, 14 bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Number Of Input Channels

2

Sampling Rate

1Msps

Resolution

14 bits

Connectivity

Ethernet, USB

On Board Memory

32000MB

Power Source

Battery, Mains

Input Type

Analogue, Digital

Output Type

Digital

Battery Type

Li-Ion

Battery Life

4 h, 9 h

Weight

2.5kg

Height

105mm

Minimum Operating Temperature

0°C

Width

210mm

Length

295mm

Model Number p

DAS30

Maximum Operating Temperature

+40°C

Country of Origin

France