Technical Document
Specifications
Brand
SeframNumber Of Input Channels
4
Sampling Rate
1Msps
Resolution
14 bits
Connectivity
Ethernet, USB
On Board Memory
32000MB
Power Source
Battery, Mains
Input Type
Analogue, Digital
Output Type
Digital
Battery Type
Li-Ion
Battery Life
4 h, 9 h
Weight
2.5kg
Height
105mm
Maximum Operating Temperature
+40°C
Length
295mm
Model Number p
DAS50
Minimum Operating Temperature
0°C
Width
210mm
Country of Origin
France
AED 24,265.29
AED 24,265.29 Each (ex VAT)
AED 25,478.55
AED 25,478.55 Each (inc. VAT)
1
AED 24,265.29
AED 24,265.29 Each (ex VAT)
AED 25,478.55
AED 25,478.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeframNumber Of Input Channels
4
Sampling Rate
1Msps
Resolution
14 bits
Connectivity
Ethernet, USB
On Board Memory
32000MB
Power Source
Battery, Mains
Input Type
Analogue, Digital
Output Type
Digital
Battery Type
Li-Ion
Battery Life
4 h, 9 h
Weight
2.5kg
Height
105mm
Maximum Operating Temperature
+40°C
Length
295mm
Model Number p
DAS50
Minimum Operating Temperature
0°C
Width
210mm
Country of Origin
France