Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sefram CO2 Probe, +60°C Max, 100%RH Max, Battery-Powered

RS Stock No.: 252-5132Brand: SeframManufacturers Part No.: SEFRAM9825Distrelec Article No.: 30309443
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Sefram

Maximum Temperature

+60°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Equipment Type

Air Quality Meter

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

± 3 %RH

Distrelec Product Id

30309443

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,293.25

AED 2,293.25 Each (ex VAT)

AED 2,407.91

AED 2,407.91 Each (inc. VAT)

Sefram CO2 Probe, +60°C Max, 100%RH Max, Battery-Powered

AED 2,293.25

AED 2,293.25 Each (ex VAT)

AED 2,407.91

AED 2,407.91 Each (inc. VAT)

Sefram CO2 Probe, +60°C Max, 100%RH Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sefram

Maximum Temperature

+60°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Equipment Type

Air Quality Meter

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

± 3 %RH

Distrelec Product Id

30309443

Country of Origin

Taiwan, Province Of China