Technical Document
Specifications
Brand
SeframAdapter Type
AC
Maximum ac Current
350A ac
Best Accuracy
1 %
Resolution
±1.0 %
Country of Origin
France
Stock information temporarily unavailable.
AED 518.05
AED 518.05 Each (ex VAT)
AED 543.95
AED 543.95 Each (inc. VAT)
Sefram Current Clamp, AC Adapter, 350A ac AC Max
1
AED 518.05
AED 518.05 Each (ex VAT)
AED 543.95
AED 543.95 Each (inc. VAT)
Sefram Current Clamp, AC Adapter, 350A ac AC Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SeframAdapter Type
AC
Maximum ac Current
350A ac
Best Accuracy
1 %
Resolution
±1.0 %
Country of Origin
France