SEGGER J-Link ULTRA+ Emulator

RS Stock No.: 131-1321Brand: SEGGERManufacturers Part No.: 8.16.28 J-Link ULTRA+
brand-logo

Technical Document

Specifications

Brand

SEGGER

Kit Name

J-Link ULTRA+ Emulator

For Use With

Flash microcontrollers

Product Type

Programmer

Country of Origin

Germany

Product details

J-Link ULTRA+ Probe

J-Link ULTRA+ is a JTAG/SWD programming and debug probe supporting a large number of processor cores. It features seamless integration into the IAR Embedded Workbench IDE and comes with integrated licenses for unlimited breakpoints in Flash memory, RDI / RDDI and J-Flash.

Supported Processors

• ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
• Microchip PIC32
• Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N

Features

• Direct download into Flash memory of most microcontrollers supported
• Download speed up to 3MB/sec
• Supports unlimited breakpoints in Flash memory
• Supports breakpoints in external Flash memory of Cortex-M systems
• Supports concurrent access to CPU by multiple applications
• Remote Server included. Allows using J-Link remotely via TCP/IP
• Automatic core recognition
• Supports SWD/SWV (Serial Wire Debug / Serial Wire Viewer)
• Supports J-Flash Production Flash programming
• Maximum target interface speed: 50MHz
• Maximum SWO sampling speed: 100MHz
• Wide target voltage range: +1.2V to +3.3V, +5V tolerant
• Embedded Trace Buffer (ETB) support
• Various target adapters and optical isolation adapters available
• RDI / RDDI interface
• Powered via USB connector
• Support for adaptive clocking
• All JTAG signals can be monitored, target voltage can be measured
• Target power supply: 300mA with overload protection
• Target interface: JTAG/SWD 20-pin
• PC interface: USB 2.0 HS
• Dimensions: 100 x 53 x 27mm
• Cross-platform support (runs on Windows, Linux, Mac OS X)
• Flash DLL available
• Software Developer Kit (SDK) available
• Free software updates, 1 year of support

Target Adapters & Adapter Cables

131-1325 J-Link Target Power Supply Adapter
131-1326 J-Link 10-pin Needle Adapter
131-1327 J-Link RX100/200/600 MCU Adapter
131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
131-1331 J-Link Microchip PIC32 MCU Adapter

Link Isolator Boards

131-1335 J-Link ARM JTAG Isolator Board
131-1336 J-Link ARM SWD Isolator Board
131-1337 J-Link USB Isolator Board

Supplied with

USB cable, 20-pin ribbon cable

Stock information temporarily unavailable.

AED 4,759.65

AED 4,759.65 Each (ex VAT)

AED 4,997.63

AED 4,997.63 Each (inc. VAT)

SEGGER J-Link ULTRA+ Emulator

AED 4,759.65

AED 4,759.65 Each (ex VAT)

AED 4,997.63

AED 4,997.63 Each (inc. VAT)

SEGGER J-Link ULTRA+ Emulator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SEGGER

Kit Name

J-Link ULTRA+ Emulator

For Use With

Flash microcontrollers

Product Type

Programmer

Country of Origin

Germany

Product details

J-Link ULTRA+ Probe

J-Link ULTRA+ is a JTAG/SWD programming and debug probe supporting a large number of processor cores. It features seamless integration into the IAR Embedded Workbench IDE and comes with integrated licenses for unlimited breakpoints in Flash memory, RDI / RDDI and J-Flash.

Supported Processors

• ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4/M7, Cortex-R4/R5
• Microchip PIC32
• Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N

Features

• Direct download into Flash memory of most microcontrollers supported
• Download speed up to 3MB/sec
• Supports unlimited breakpoints in Flash memory
• Supports breakpoints in external Flash memory of Cortex-M systems
• Supports concurrent access to CPU by multiple applications
• Remote Server included. Allows using J-Link remotely via TCP/IP
• Automatic core recognition
• Supports SWD/SWV (Serial Wire Debug / Serial Wire Viewer)
• Supports J-Flash Production Flash programming
• Maximum target interface speed: 50MHz
• Maximum SWO sampling speed: 100MHz
• Wide target voltage range: +1.2V to +3.3V, +5V tolerant
• Embedded Trace Buffer (ETB) support
• Various target adapters and optical isolation adapters available
• RDI / RDDI interface
• Powered via USB connector
• Support for adaptive clocking
• All JTAG signals can be monitored, target voltage can be measured
• Target power supply: 300mA with overload protection
• Target interface: JTAG/SWD 20-pin
• PC interface: USB 2.0 HS
• Dimensions: 100 x 53 x 27mm
• Cross-platform support (runs on Windows, Linux, Mac OS X)
• Flash DLL available
• Software Developer Kit (SDK) available
• Free software updates, 1 year of support

Target Adapters & Adapter Cables

131-1325 J-Link Target Power Supply Adapter
131-1326 J-Link 10-pin Needle Adapter
131-1327 J-Link RX100/200/600 MCU Adapter
131-1328 J-Link 19-pin ARM Cortex-M MCU Adapter
131-1329 J-Link 9-pin ARM Cortex-M MCU Adapter
131-1330 J-Link 14-pin ARM 7/9/11 MCU Adapter
131-1331 J-Link Microchip PIC32 MCU Adapter

Link Isolator Boards

131-1335 J-Link ARM JTAG Isolator Board
131-1336 J-Link ARM SWD Isolator Board
131-1337 J-Link USB Isolator Board

Supplied with

USB cable, 20-pin ribbon cable