Heatsink, 21K/W, 20.3 x 6.8 x 25.4mm, Clip
Technical Document
Specifications
Brand
SeifertLength
20.3mm
Width
6.8mm
Height
25.4mm
Dimensions
20.3 x 6.8 x 25.4mm
Thermal Resistance
21K/W
Mounting
Clip
Colour
Black
Package Type
TO-220
Country of Origin
Germany
Product details
KK-633 type heatsink receptacle
Heatsink for TO-220 housings.
AED 6.13
AED 6.13 Each (ex VAT)
AED 6.44
AED 6.44 Each (inc. VAT)
1
AED 6.13
AED 6.13 Each (ex VAT)
AED 6.44
AED 6.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 6.13 |
10 - 49 | AED 5.66 |
50 - 99 | AED 5.36 |
100 - 249 | AED 4.79 |
250+ | AED 4.69 |
Technical Document
Specifications
Brand
SeifertLength
20.3mm
Width
6.8mm
Height
25.4mm
Dimensions
20.3 x 6.8 x 25.4mm
Thermal Resistance
21K/W
Mounting
Clip
Colour
Black
Package Type
TO-220
Country of Origin
Germany
Product details
KK-633 type heatsink receptacle
Heatsink for TO-220 housings.