Seiko Instruments SII White Label Roll, 28mm Width, 89mm Height, 130Per Roll Qty

RS Stock No.: 287-2440Brand: Seiko InstrumentsManufacturers Part No.: SLP-TRLDistrelec Article No.: 12511640
View all in Label Rolls

Technical Document

Specifications

Product Type

Label

Label Height

89mm

Výška štítku

89mm

Label Width

28mm

Label Quantity

130Per Roll

Background Colour

White

Series

SII

Country of Origin

Japan

Stock information temporarily unavailable.

AED 78.75

AED 78.75 Each (ex VAT)

AED 82.69

AED 82.69 Each (inc. VAT)

Seiko Instruments SII White Label Roll, 28mm Width, 89mm Height, 130Per Roll Qty

AED 78.75

AED 78.75 Each (ex VAT)

AED 82.69

AED 82.69 Each (inc. VAT)

Seiko Instruments SII White Label Roll, 28mm Width, 89mm Height, 130Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Label

Label Height

89mm

Výška štítku

89mm

Label Width

28mm

Label Quantity

130Per Roll

Background Colour

White

Series

SII

Country of Origin

Japan