Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sejin Wired PS/2 Compact Keyboard, White

RS Stock No.: 208-055Brand: SejinManufacturers Part No.: SPR8695T-PSIV-UKE
View all in Keyboards

Technical Document

Specifications

Brand

Sejin

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Colour

White

Dimensions

292 x 161 x 30mm

Height

30mm

Width

292mm

Depth

161mm

Normal Keys

86

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sejin Wired PS/2 Compact Keyboard, White

P.O.A.

Sejin Wired PS/2 Compact Keyboard, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sejin

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Compact

Colour

White

Dimensions

292 x 161 x 30mm

Height

30mm

Width

292mm

Depth

161mm

Normal Keys

86

Country of Origin

Korea, Republic Of

You may be interested in