Technical Document
Specifications
Brand
Semikron DanfossPeak Average Forward Current
9A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1800V
Mounting Type
Through Hole
Package Type
DBI P
Pin Count
5
Configuration
Array 6
Stock information temporarily unavailable.
AED 109.72
AED 109.72 Each (ex VAT)
AED 115.21
AED 115.21 Each (inc. VAT)
Semikron Danfoss Bridge Rectifier, 9A, 1800V, 3-phase, 5-Pin
1
AED 109.72
AED 109.72 Each (ex VAT)
AED 115.21
AED 115.21 Each (inc. VAT)
Semikron Danfoss Bridge Rectifier, 9A, 1800V, 3-phase, 5-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 109.72 |
5 - 9 | AED 97.44 |
10 - 24 | AED 87.78 |
25 - 49 | AED 79.01 |
50+ | AED 75.39 |
Technical Document
Specifications
Brand
Semikron DanfossPeak Average Forward Current
9A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1800V
Mounting Type
Through Hole
Package Type
DBI P
Pin Count
5
Configuration
Array 6