Semikron Danfoss SKKT 106/18 E, Dual Thyristor Module 1800V, 106A

RS Stock No.: 905-6134Brand: Semikron DanfossManufacturers Part No.: SKKT 106/18 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

106A

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

22000A

Mounting Type

Panel Mount

Pin Count

7

Dimensions

101 x 50 x 52mm

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+150 °C

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 287.23

AED 287.23 Each (ex VAT)

AED 301.59

AED 301.59 Each (inc. VAT)

Semikron Danfoss SKKT 106/18 E, Dual Thyristor Module 1800V, 106A

AED 287.23

AED 287.23 Each (ex VAT)

AED 301.59

AED 301.59 Each (inc. VAT)

Semikron Danfoss SKKT 106/18 E, Dual Thyristor Module 1800V, 106A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 2AED 287.23
3 - 5AED 275.68
6 - 11AED 264.76
12 - 23AED 254.20
24+AED 243.81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

106A

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1800V

Surge Current Rating

22000A

Mounting Type

Panel Mount

Pin Count

7

Dimensions

101 x 50 x 52mm

Peak On-State Voltage

1.5V

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1800V

Maximum Operating Temperature

+150 °C

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more