Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Semikron Danfoss SKKT 57B12 E, Dual Thyristor Module 1200V, 50A 150mA

RS Stock No.: 158-9059Brand: Semikron DanfossManufacturers Part No.: SKKT 57B12 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

50A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1.5kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

15mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Country of Origin

Germany

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 227.17

AED 227.17 Each (ex VAT)

AED 238.53

AED 238.53 Each (inc. VAT)

Semikron Danfoss SKKT 57B12 E, Dual Thyristor Module 1200V, 50A 150mA

AED 227.17

AED 227.17 Each (ex VAT)

AED 238.53

AED 238.53 Each (inc. VAT)

Semikron Danfoss SKKT 57B12 E, Dual Thyristor Module 1200V, 50A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 227.17
2 - 4AED 215.58
5 - 9AED 203.99
10 - 19AED 181.74
20+AED 168.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

50A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1.5kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

15mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Country of Origin

Germany

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more