Semikron Danfoss SKM100GAR12F4 IGBT Transistor Module, 100 A 1200 V

RS Stock No.: 248-6692Brand: Semikron DanfossManufacturers Part No.: SKM100GAR12F4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 584.64

AED 584.64 Each (ex VAT)

AED 613.87

AED 613.87 Each (inc. VAT)

Semikron Danfoss SKM100GAR12F4 IGBT Transistor Module, 100 A 1200 V
Select packaging type

AED 584.64

AED 584.64 Each (ex VAT)

AED 613.87

AED 613.87 Each (inc. VAT)

Semikron Danfoss SKM100GAR12F4 IGBT Transistor Module, 100 A 1200 V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 1AED 584.64
2 - 2AED 526.16
3 - 3AED 473.60
4 - 4AED 426.25
5+AED 383.51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Continuous Collector Current

100 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in