Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
200 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
You may be interested in

Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 VBrand: Semikron Danfoss
AED 1,739.25Each (ex VAT)
Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 VBrand: Semikron Danfoss
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.
AED 15,966.09
AED 1,330.508 Each (In a Box of 12) (ex VAT)
AED 16,764.39
AED 1,397.033 Each (In a Box of 12) (inc. VAT)
Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 V
12
AED 15,966.09
AED 1,330.508 Each (In a Box of 12) (ex VAT)
AED 16,764.39
AED 1,397.033 Each (In a Box of 12) (inc. VAT)
Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 V
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
12 - 12 | AED 1,330.508 | AED 15,966.09 |
24 - 24 | AED 1,197.472 | AED 14,369.67 |
36+ | AED 1,077.72 | AED 12,932.64 |
You may be interested in

Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 VBrand: Semikron Danfoss
AED 1,739.25Each (ex VAT)
Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 VBrand: Semikron Danfoss
P.O.A.Each (Supplied in a Box) (ex VAT)
Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
200 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
You may be interested in

Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 VBrand: Semikron Danfoss
AED 1,739.25Each (ex VAT)
Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 VBrand: Semikron Danfoss
P.O.A.Each (Supplied in a Box) (ex VAT)