Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 V

RS Stock No.: 248-6700Brand: Semikron DanfossManufacturers Part No.: SKM200GB12F4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,624.88

AED 1,624.88 Each (ex VAT)

AED 1,706.12

AED 1,706.12 Each (inc. VAT)

Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 V
Select packaging type

AED 1,624.88

AED 1,624.88 Each (ex VAT)

AED 1,706.12

AED 1,706.12 Each (inc. VAT)

Semikron Danfoss SKM200GB12F4 Half Bridge IGBT Transistor Module, 200 A 1200 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 1,624.88
2 - 3AED 1,462.39
4 - 5AED 1,316.19
6 - 7AED 1,184.55
8+AED 1,065.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in