Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
300 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
You may be interested in

Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
AED 2,107.05Each (ex VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
P.O.A.Each (Supplied in a Box) (ex VAT)
Stock information temporarily unavailable.
AED 19,342.89
AED 1,611.908 Each (In a Box of 12) (ex VAT)
AED 20,310.03
AED 1,692.503 Each (In a Box of 12) (inc. VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 V
12
AED 19,342.89
AED 1,611.908 Each (In a Box of 12) (ex VAT)
AED 20,310.03
AED 1,692.503 Each (In a Box of 12) (inc. VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 V
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
12 - 12 | AED 1,611.908 | AED 19,342.89 |
24 - 24 | AED 1,450.732 | AED 17,408.79 |
36+ | AED 1,305.675 | AED 15,668.10 |
You may be interested in

Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
AED 2,107.05Each (ex VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
P.O.A.Each (Supplied in a Box) (ex VAT)
Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
300 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
You may be interested in

Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
AED 2,107.05Each (ex VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
P.O.A.Each (Supplied in a Box) (ex VAT)