Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
300 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
You may be interested in
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
AED 1,117.274Each (In a Box of 12) (ex VAT)
AED 2,066.92
AED 2,066.92 Each (ex VAT)
AED 2,170.27
AED 2,170.27 Each (inc. VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 V
Select packaging type
Standard
1
AED 2,066.92
AED 2,066.92 Each (ex VAT)
AED 2,170.27
AED 2,170.27 Each (inc. VAT)
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 V
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 2,066.92 |
| 2 - 3 | AED 1,860.23 |
| 4 - 5 | AED 1,674.22 |
| 6 - 7 | AED 1,506.80 |
| 8+ | AED 1,355.92 |
You may be interested in
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
AED 1,117.274Each (In a Box of 12) (ex VAT)
Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
300 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
2
Configuration
Half Bridge
You may be interested in
Semikron Danfoss SKM300GB12F4 Half Bridge IGBT Transistor Module, 300 A 1200 VBrand: Semikron Danfoss
AED 1,117.274Each (In a Box of 12) (ex VAT)


