Technical Document
Specifications
Brand
Semikron DanfossOutput Current
30 A
Supply Voltage
15.6V
Number of Outputs
2
Driver Type
MOSFET
Number of Drivers
2
Bridge Type
Half Bridge
Mounting Type
Through Hole
Time Delay
1.1µs
Width
80mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
69mm
Height
19mm
Country of Origin
Germany
Product details
SKYPER® IGBT Driver Core Module
The SKYPER 42 R IGBT driver core constitutes an interface between IGBT modules and the controller. This core is a half-bridge driver with the basic functions built-in for driving, potential separation and protection. The SKYPER 42 R was developed for systems in the power range of 1 to 8 MVA.
When using Semikron IGBT driver cores an adapter board (RS 905-6059) is required between the IGBT module and the gate driver core.
Two output channels
Up to 50μC (micro Coulomb) gate charge
Integrated potential-free power supply
Short Pulse Suppression (SPS)
Under Voltage Protection (UVP)
Drive interlock (dead time) top / bottom (DT)
Dynamic Short Circuit Protection (DSCP) by VCE monitoring and direct switch-off
Shut Down Input (SDI)
Failure Management
Expandable by External Boost Capacitors (BC)
DC bus voltage up to 1200V
SKYPER 42 R can be plugged or soldered on the SKYPER® IGBT adaptor board
MOSFET & IGBT Drivers, Semikron
AED 993.67
AED 993.67 Each (ex VAT)
AED 1,043.35
AED 1,043.35 Each (inc. VAT)
1
AED 993.67
AED 993.67 Each (ex VAT)
AED 1,043.35
AED 1,043.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | AED 993.67 |
2 - 4 | AED 952.93 |
5 - 9 | AED 928.10 |
10 - 19 | AED 891.29 |
20+ | AED 869.50 |
Technical Document
Specifications
Brand
Semikron DanfossOutput Current
30 A
Supply Voltage
15.6V
Number of Outputs
2
Driver Type
MOSFET
Number of Drivers
2
Bridge Type
Half Bridge
Mounting Type
Through Hole
Time Delay
1.1µs
Width
80mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
69mm
Height
19mm
Country of Origin
Germany
Product details
SKYPER® IGBT Driver Core Module
The SKYPER 42 R IGBT driver core constitutes an interface between IGBT modules and the controller. This core is a half-bridge driver with the basic functions built-in for driving, potential separation and protection. The SKYPER 42 R was developed for systems in the power range of 1 to 8 MVA.
When using Semikron IGBT driver cores an adapter board (RS 905-6059) is required between the IGBT module and the gate driver core.
Two output channels
Up to 50μC (micro Coulomb) gate charge
Integrated potential-free power supply
Short Pulse Suppression (SPS)
Under Voltage Protection (UVP)
Drive interlock (dead time) top / bottom (DT)
Dynamic Short Circuit Protection (DSCP) by VCE monitoring and direct switch-off
Shut Down Input (SDI)
Failure Management
Expandable by External Boost Capacitors (BC)
DC bus voltage up to 1200V
SKYPER 42 R can be plugged or soldered on the SKYPER® IGBT adaptor board