Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
9A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
2000V
Mounting Type
Through Hole
Package Type
DBI P
Pin Count
5
Configuration
Array 6
Stock information temporarily unavailable.
AED 117.70
AED 117.70 Each (ex VAT)
AED 123.59
AED 123.59 Each (inc. VAT)
Semikron Bridge Rectifier, 9A, 2000V, 3-phase, 5-Pin
1
AED 117.70
AED 117.70 Each (ex VAT)
AED 123.59
AED 123.59 Each (inc. VAT)
Semikron Bridge Rectifier, 9A, 2000V, 3-phase, 5-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 117.70 |
5 - 9 | AED 104.63 |
10 - 24 | AED 94.13 |
25 - 49 | AED 84.79 |
50+ | AED 76.23 |
Technical Document
Specifications
Brand
SemikronPeak Average Forward Current
9A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
2000V
Mounting Type
Through Hole
Package Type
DBI P
Pin Count
5
Configuration
Array 6