Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron Bridge Rectifier, 17A, 800V, 4-Pin

RS Stock No.: 262-062Brand: SemikronManufacturers Part No.: SKB 25/08
View all in Bridge Rectifiers

Technical Document

Specifications

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Chassis Mount

Package Type

G 10

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Height

10mm

Width

28.8mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 17A, 800V, 4-Pin

P.O.A.

Semikron Bridge Rectifier, 17A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Peak Average Forward Current

17A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Chassis Mount

Package Type

G 10

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

2.2V

Peak Reverse Current

5mA

Length

28.8mm

Dimensions

28.8 x 28.8 x 10mm

Height

10mm

Width

28.8mm

You may be interested in