Technical Document
Specifications
Brand
SemikronRated Average On-State Current
18A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
0.32kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
10mA
Peak On-State Voltage
2.3V
Country of Origin
Germany
Product details
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Dual series thyristors
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

AED 139.60
AED 139.60 Each (ex VAT)
AED 146.58
AED 146.58 Each (inc. VAT)
1
AED 139.60
AED 139.60 Each (ex VAT)
AED 146.58
AED 146.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 139.60 |
| 2 - 4 | AED 134.24 |
| 5 - 9 | AED 128.94 |
| 10 - 19 | AED 124.00 |
| 20+ | AED 122.80 |

Technical Document
Specifications
Brand
SemikronRated Average On-State Current
18A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
0.32kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
10mA
Peak On-State Voltage
2.3V
Country of Origin
Germany
Product details
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Dual series thyristors
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.



