Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semikron SKM150GB12F4 Half Bridge IGBT Transistor Module, 150 A 1200 V

RS Stock No.: 248-6695Brand: SemikronManufacturers Part No.: SKM150GB12F4
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,093.36

AED 761.67 Each (In a Box of 8) (ex VAT)

AED 6,398.03

AED 799.754 Each (In a Box of 8) (inc. VAT)

Semikron SKM150GB12F4 Half Bridge IGBT Transistor Module, 150 A 1200 V

AED 6,093.36

AED 761.67 Each (In a Box of 8) (ex VAT)

AED 6,398.03

AED 799.754 Each (In a Box of 8) (inc. VAT)

Semikron SKM150GB12F4 Half Bridge IGBT Transistor Module, 150 A 1200 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
8 - 8AED 761.67AED 6,093.36
16 - 16AED 685.492AED 5,483.94
24+AED 616.928AED 4,935.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±15.0V

Number of Transistors

2

Configuration

Half Bridge

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more