Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Semtech RCLAMP0503F.TCT, Uni-Directional TVS Diode Array, 150W, 5-Pin SOT-353 (SC-70)

RS Stock No.: 691-0650PBrand: SemtechManufacturers Part No.: RCLAMP0503F.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-353 (SC-70)

Maximum Reverse Stand-off Voltage

5V

Pin Count

5

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

3µA

Height

0.9mm

Test Current

1mA

Length

2mm

Width

1.25mm

Product details

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Semtech RCLAMP0503F.TCT, Uni-Directional TVS Diode Array, 150W, 5-Pin SOT-353 (SC-70)
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Semtech RCLAMP0503F.TCT, Uni-Directional TVS Diode Array, 150W, 5-Pin SOT-353 (SC-70)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

25V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-353 (SC-70)

Maximum Reverse Stand-off Voltage

5V

Pin Count

5

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

2 x 1.25 x 0.9mm

Maximum Operating Temperature

+125 °C

Maximum Reverse Leakage Current

3µA

Height

0.9mm

Test Current

1mA

Length

2mm

Width

1.25mm

Product details

High-Current Lightning Protection, Semtech

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more