Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
17A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
20µA
Height
1.5mm
Test Current
1mA
Length
5mm
Width
4mm
Product details
300W Unidirectional TVS Array, SMDA Series
300 Watts peak pulse power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects unidirectional data I/O lines
Transient Voltage Suppressors, Semtech
AED 24.04
AED 12.022 Each (In a Pack of 2) (ex VAT)
AED 25.24
AED 12.623 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 24.04
AED 12.022 Each (In a Pack of 2) (ex VAT)
AED 25.24
AED 12.623 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 12.022 | AED 24.04 |
20 - 48 | AED 9.608 | AED 19.22 |
50 - 98 | AED 9.03 | AED 18.06 |
100 - 198 | AED 7.245 | AED 14.49 |
200+ | AED 6.668 | AED 13.34 |
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
17A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
20µA
Height
1.5mm
Test Current
1mA
Length
5mm
Width
4mm
Product details
300W Unidirectional TVS Array, SMDA Series
300 Watts peak pulse power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Protects unidirectional data I/O lines