Semtech SR2.8.TCT, Uni-Directional TVS Diode Array, 200W, 4-Pin SOT-143

RS Stock No.: 678-3521Brand: SemtechManufacturers Part No.: SR2.8.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

8.5V

Minimum Breakdown Voltage

2.8V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

2.8V

Pin Count

4

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

14A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.04 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

1µA

Length

3.04mm

Height

1.1mm

Width

1.4mm

Test Current

50mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 10) (ex VAT)

Semtech SR2.8.TCT, Uni-Directional TVS Diode Array, 200W, 4-Pin SOT-143

P.O.A.

Each (In a Pack of 10) (ex VAT)

Semtech SR2.8.TCT, Uni-Directional TVS Diode Array, 200W, 4-Pin SOT-143

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

8.5V

Minimum Breakdown Voltage

2.8V

Mounting Type

Surface Mount

Package Type

SOT-143

Maximum Reverse Stand-off Voltage

2.8V

Pin Count

4

Peak Pulse Power Dissipation

200W

Maximum Peak Pulse Current

14A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.04 x 1.4 x 1.1mm

Maximum Reverse Leakage Current

1µA

Length

3.04mm

Height

1.1mm

Width

1.4mm

Test Current

50mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in