Technical Document
Specifications
Brand
SemtechDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
17.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
5µA
Height
1.15mm
Test Current
1mA
Length
2.9mm
Width
1.6mm
Product details
RailClamp®, Low Capacitance TVS Diode Array, SRV05-4 Series
300 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance 3pF typical for high-speed interfaces
Transient Voltage Suppressors, Semtech
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.90
AED 3.78 Each (In a Pack of 5) (ex VAT)
AED 19.84
AED 3.969 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.78 | AED 18.90 |
25 - 45 | AED 2.835 | AED 14.18 |
50 - 120 | AED 2.468 | AED 12.34 |
125 - 245 | AED 2.362 | AED 11.81 |
250+ | AED 2.258 | AED 11.29 |
Technical Document
Specifications
Brand
SemtechDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
17.5V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
5V
Pin Count
6
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
5µA
Height
1.15mm
Test Current
1mA
Length
2.9mm
Width
1.6mm
Product details
RailClamp®, Low Capacitance TVS Diode Array, SRV05-4 Series
300 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance 3pF typical for high-speed interfaces