Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Sennheiser PX 30-II 3.5 mm Plug On Ear (Supraural) Open Back Headphones, Cable Length 1m

RS Stock No.: 712-8221Brand: SennheiserManufacturers Part No.: PX 30-II
brand-logo
View all in Headphones

Technical Document

Specifications

Frequency Response

30 Hz → 20 kHz

Sound Pressure Level

115dB

Impedance

32Ω

Cable Connector

3.5 mm Plug

Cable Length

1m

Weight

65g

Maximum Frequency Response

20 kHz

Minimum Frequency Response

30 Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sennheiser PX 30-II 3.5 mm Plug On Ear (Supraural) Open Back Headphones, Cable Length 1m

P.O.A.

Sennheiser PX 30-II 3.5 mm Plug On Ear (Supraural) Open Back Headphones, Cable Length 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Response

30 Hz → 20 kHz

Sound Pressure Level

115dB

Impedance

32Ω

Cable Connector

3.5 mm Plug

Cable Length

1m

Weight

65g

Maximum Frequency Response

20 kHz

Minimum Frequency Response

30 Hz

Country of Origin

China