Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom Solid State Relay, 65 A Load, DIN Rail Mount, 530 V Load, 32 V Control

RS Stock No.: 291-3059Brand: Sensata / CrydomManufacturers Part No.: CMRD4865
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

65 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.25 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

109 x 44.5 x 76.2mm

Height

76.2mm

Off State Leakage Current

10mA rms

Length

109mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

44.5mm

Country of Origin

Mexico

Product details

CMRD/A Series, 240/480/600Vac, ac O/P SSRs

Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays

Stock information temporarily unavailable.

AED 889.35

AED 889.35 Each (ex VAT)

AED 933.82

AED 933.82 Each (inc. VAT)

Sensata Crydom Solid State Relay, 65 A Load, DIN Rail Mount, 530 V Load, 32 V Control

AED 889.35

AED 889.35 Each (ex VAT)

AED 933.82

AED 933.82 Each (inc. VAT)

Sensata Crydom Solid State Relay, 65 A Load, DIN Rail Mount, 530 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 889.35
5 - 9AED 844.83
10 - 24AED 800.36
25 - 49AED 755.95
50+AED 719.51

Technical Document

Specifications

Maximum Load Current

65 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.25 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Load Voltage Range

48 → 530V ac

Dimensions

109 x 44.5 x 76.2mm

Height

76.2mm

Off State Leakage Current

10mA rms

Length

109mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

44.5mm

Country of Origin

Mexico

Product details

CMRD/A Series, 240/480/600Vac, ac O/P SSRs

Zero Voltage Switching
Random Turn-on (55A 240V a.c. only)
SCR Output
SPST-NO Contact arrangement
Integral heatsink and DIN rail clip
LED Status Indicator
Integral safety cover which provides a fingerproof solution
Dimensions: H109.2 x W44.5 x D76.2mm
Caged terminals (Rising Clamp)
8pF Input-Output Capacitance

Approvals

UL; CSA; VDE

Zero Voltage Relays