Sensata Crydom 1-DC Series Solid State Relay, 7 A Load, Surface Mount, 100 V Load, 32 V Control

Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
7 A
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Minimum Load Voltage
48 V ac
Minimum Control Voltage
3.5 V dc
Maximum Control Voltage
32 V
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
1 mA
Output Device
MOSFET
Load Voltage Range
0 → 100V dc
Series
1-DC
Dimensions
45.7 x 58.4 x 23mm
Height
23mm
Standards Met
UL
Depth
58.4mm
Off State Leakage Current
0.1 mA
Capacitance
8pF
Length
45.7mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30049177
Country of Origin
Mexico
Product details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series
DC Switching
AED 310.03
AED 310.03 Each (ex VAT)
AED 325.53
AED 325.53 Each (inc. VAT)
1
AED 310.03
AED 310.03 Each (ex VAT)
AED 325.53
AED 325.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 310.03 |
5 - 9 | AED 294.48 |
10 - 24 | AED 279.03 |
25 - 49 | AED 263.53 |
50+ | AED 247.97 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
7 A
Mounting Type
Surface Mount
Maximum Load Voltage
100 V
Minimum Load Voltage
48 V ac
Minimum Control Voltage
3.5 V dc
Maximum Control Voltage
32 V
Control Voltage Range
3.5 → 32 V dc
Minimum Load Current
1 mA
Output Device
MOSFET
Load Voltage Range
0 → 100V dc
Series
1-DC
Dimensions
45.7 x 58.4 x 23mm
Height
23mm
Standards Met
UL
Depth
58.4mm
Off State Leakage Current
0.1 mA
Capacitance
8pF
Length
45.7mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Distrelec Product Id
30049177
Country of Origin
Mexico
Product details
7 to 100A dc Switching
SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series