Sensata Crydom 1-DC Series Solid State Relay, 12 A dc Load, Panel Mount, 100 V dc Load, 32 V dc Control

RS Stock No.: 145-0572Brand: Sensata / CrydomManufacturers Part No.: D1D12K
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

12 A dc

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Maximum Turn On Time

0.1ms

Load Voltage Range

1 → 100V dc

Series

1-DC

Dimensions

44.5 x 57.3 x 22.6mm

Operating Temperature Range

-40 → +100°C

Depth

57.3mm

Maximum Operating Temperature

+100°C

Off State Leakage Current

0.2 mA

Special Features

DC Control, Epoxy-Free Design, Improved SEMS Screw & Washer, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, cULus Recognised E116950, EMC Compliant, EN 60950-1, IEC, IEC 61000-4-2, IEC 61000-4-4, UL, UL 94 V-0

Length

44.5mm

Minimum Operating Temperature

-40°C

Height

22.6mm

Capacitance

8pF

Country of Origin

Mexico

Product details

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

AED 378.00

AED 378.00 Each (ex VAT)

AED 396.90

AED 396.90 Each (inc. VAT)

Sensata Crydom 1-DC Series Solid State Relay, 12 A dc Load, Panel Mount, 100 V dc Load, 32 V dc Control

AED 378.00

AED 378.00 Each (ex VAT)

AED 396.90

AED 396.90 Each (inc. VAT)

Sensata Crydom 1-DC Series Solid State Relay, 12 A dc Load, Panel Mount, 100 V dc Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 378.00
5 - 9AED 359.05
10 - 24AED 340.20
25 - 49AED 321.25
50+AED 302.35

Technical Document

Specifications

Maximum Load Current

12 A dc

Mounting Type

Panel Mount

Maximum Load Voltage

100 V dc

Minimum Load Voltage

1 V dc

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3.5 V dc

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Maximum Turn On Time

0.1ms

Load Voltage Range

1 → 100V dc

Series

1-DC

Dimensions

44.5 x 57.3 x 22.6mm

Operating Temperature Range

-40 → +100°C

Depth

57.3mm

Maximum Operating Temperature

+100°C

Off State Leakage Current

0.2 mA

Special Features

DC Control, Epoxy-Free Design, Improved SEMS Screw & Washer, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, cULus Recognised E116950, EMC Compliant, EN 60950-1, IEC, IEC 61000-4-2, IEC 61000-4-4, UL, UL 94 V-0

Length

44.5mm

Minimum Operating Temperature

-40°C

Height

22.6mm

Capacitance

8pF

Country of Origin

Mexico

Product details

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications

Crydom Solid State Relay and Accessories