Sensata Crydom Solid State Relay, 20 A Load, Surface Mount, 100 V Load, 32 V Control

RS Stock No.: 200-2058Brand: Sensata / CrydomManufacturers Part No.: D1D20Distrelec Article No.: 30084031
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

20 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Load Voltage Range

0 → 100V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Depth

58.4mm

Off State Leakage Current

0.3 mA

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30084031

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Stock information temporarily unavailable.

AED 382.99

AED 382.99 Each (ex VAT)

AED 402.14

AED 402.14 Each (inc. VAT)

Sensata Crydom Solid State Relay, 20 A Load, Surface Mount, 100 V Load, 32 V Control

AED 382.99

AED 382.99 Each (ex VAT)

AED 402.14

AED 402.14 Each (inc. VAT)

Sensata Crydom Solid State Relay, 20 A Load, Surface Mount, 100 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 382.99
5 - 9AED 363.88
10 - 24AED 344.72
25 - 49AED 325.60
50+AED 306.39

Technical Document

Specifications

Maximum Load Current

20 A

Mounting Type

Surface Mount

Maximum Load Voltage

100 V

Minimum Control Voltage

3.5 V dc

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Output Device

MOSFET

Maximum Turn On Time

0.1ms

Load Voltage Range

0 → 100V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Depth

58.4mm

Off State Leakage Current

0.3 mA

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30084031

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching