Sensata Crydom SERIES 1 Series Solid State Relay, 75 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

RS Stock No.: 291-2040Brand: Sensata / CrydomManufacturers Part No.: D2475
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

75 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Minimum Control Voltage

3 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

Series 1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Standards Met

CE, CSA

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

AED 435.59

AED 435.59 Each (ex VAT)

AED 457.37

AED 457.37 Each (inc. VAT)

Sensata Crydom SERIES 1 Series Solid State Relay, 75 A rms Load, Surface Mount, 280 V rms Load, 32 V Control

AED 435.59

AED 435.59 Each (ex VAT)

AED 457.37

AED 457.37 Each (inc. VAT)

Sensata Crydom SERIES 1 Series Solid State Relay, 75 A rms Load, Surface Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 435.59
5 - 9AED 413.75
10 - 24AED 392.07
25 - 49AED 370.28
50+AED 348.44

Technical Document

Specifications

Maximum Load Current

75 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Minimum Control Voltage

3 V

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

Series 1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Standards Met

CE, CSA

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories