Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sensata Crydom 1 240 VAC Series Solid State Relay, 75 A Load, Panel Mount, 280 V rms Load, 32 V Control

RS Stock No.: 358-2915Brand: Sensata / CrydomManufacturers Part No.: D2475PG
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

3 V dc

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Series

1 240 VAC

Dimensions

58.4 x 45.7 x 22.9mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Height

22.9mm

Special Features

Internal Overvoltage Protection

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays

Stock information temporarily unavailable.

AED 418.64

AED 418.64 Each (ex VAT)

AED 439.57

AED 439.57 Each (inc. VAT)

Sensata Crydom 1 240 VAC Series Solid State Relay, 75 A Load, Panel Mount, 280 V rms Load, 32 V Control

AED 418.64

AED 418.64 Each (ex VAT)

AED 439.57

AED 439.57 Each (inc. VAT)

Sensata Crydom 1 240 VAC Series Solid State Relay, 75 A Load, Panel Mount, 280 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 418.64
5 - 9AED 397.64
10 - 24AED 376.74
25 - 49AED 355.84
50+AED 335.42

Technical Document

Specifications

Maximum Load Current

75 A

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

3 V dc

Switching Type

Zero Crossing

Control Voltage Range

3 → 32 V dc

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycle

Series

1 240 VAC

Dimensions

58.4 x 45.7 x 22.9mm

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

10 mA

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Height

22.9mm

Special Features

Internal Overvoltage Protection

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

SSRs with Built In Overvoltage Protection AC Switching 10A to 125A

Overvoltage and transient protection
Zero Voltage Switching
Solid State reliability
Status indicating LED
Microprocessor compatible input
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -40 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Input to output Capacitance: 8pF

Approvals

UL Recognised; C-UL Recognised; VDE (including Protection)

Zero Voltage Relays