Sensata Crydom 1-DC Series Series Solid State Relay, 7 A Load, Surface Mount, 200 V Load, 32 V Control

RS Stock No.: 291-2646Brand: Sensata / CrydomManufacturers Part No.: D2D07
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

7 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Maximum Turn On Time

0.1 ms

Series

1-DC Series

Load Voltage Range

0 → 200V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Special Features

DC Control, Epoxy Free Design

Standards Met

CE

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

0.1 mArms

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 364.98

AED 364.98 Each (ex VAT)

AED 383.23

AED 383.23 Each (inc. VAT)

Sensata Crydom 1-DC Series Series Solid State Relay, 7 A Load, Surface Mount, 200 V Load, 32 V Control

AED 364.98

AED 364.98 Each (ex VAT)

AED 383.23

AED 383.23 Each (inc. VAT)

Sensata Crydom 1-DC Series Series Solid State Relay, 7 A Load, Surface Mount, 200 V Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 364.98
5 - 9AED 346.71
10 - 24AED 328.54
25 - 49AED 310.28
50+AED 292.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Load Current

7 A

Mounting Type

Surface Mount

Maximum Load Voltage

200 V

Maximum Control Voltage

32 V

Control Voltage Range

3.5 → 32 V dc

Minimum Load Current

1 mA

Number of Poles

1

Terminal Type

Screw

Output Device

MOSFET

Relay Type

Solid State Relay

Maximum Turn On Time

0.1 ms

Series

1-DC Series

Load Voltage Range

0 → 200V dc

Dimensions

45.7 x 58.4 x 23mm

Height

23mm

Special Features

DC Control, Epoxy Free Design

Standards Met

CE

Capacitance

8pF

Depth

58.4mm

Off State Leakage Current

0.1 mArms

Length

45.7mm

Operating Temperature Range

-20 → +80°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Mexico

Product details

7 to 100A dc Switching

SSRs for controlling dc loads
Extremely long operating life
MOSFET technology relays can be connected in parallel to switch higher load currents
Applications include dc motors, lamps, solenoids
Terminal Type Screw; Saddle Clamp
Operating Temperature Range -30 to +80°C
Dimensions: H22.9 x W45.7 x D58.4
Max. Input to output Capacitance: 50pF
Panel Mount
Internal over voltage protection for the SSC Series

DC Switching

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more